KOA WK73S 150 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 0.75 W - WK73S2BTTDR150F

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加1250件可節省1%

查看批量定價選項

小計(1 卷,共 250 件)*

TWD1,275.00

(不含稅)

TWD1,340.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 4,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
250 - 1000TWD5.10TWD1,275.00-
1250 - 2250TWD5.00TWD1,250.001%
2500 +TWD4.90TWD1,225.003%

* 參考價格

RS庫存編號:
178-6868
製造零件編號:
WK73S2BTTDR150F
製造商:
KOA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

KOA

Product Type

Surface Mount Resistor

Resistance

150mΩ

Technology

Thick Film

Package/Case

0612

Packaging

Pitch Punch Paper

Tolerance

±1 %

Power Rating

0.75W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

WK73S

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Termination Style

Solder

Length

1.6mm

Width

3.2mm

Height

600μm

COO (Country of Origin):
JP

KOA SMD Resistor


The KOA WK73S series is a thick film surface mount, 0612 package resistor with a tolerance of ±1% and resistance of 150mohm. The power rating of the resistor is 0.75W and the temperature coefficient is ±200ppm/°C. It uses tin(Sn) as termination material. This resistor has an overload voltage 400V and operating voltage of 200V.

Features and Benefits


• Flat chip resistors of wide Terminal type

• High reliability and performance with T. C. R.±100x10−6/K

• Operating temperature ranges between -55°C and 155°C

• Suitable for both reflow and flow solderings

• TD packaging and 7inch 4mm pitch with punched paper

Applications


• ECU

• Power supplies

Certifications


• AEC-Q200

• EIAJ RC-2134C

• IEC 60115-8

• JIS C 5201-8

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。