TE Connectivity CRGP 2.2 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 1.25 W - CRGP2010F2K2

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 4000 件)*

TWD14,800.00

(不含稅)

TWD15,520.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
4000 - 4000TWD3.70TWD14,800.00
8000 - 12000TWD3.60TWD14,400.00
16000 +TWD3.50TWD14,000.00

* 參考價格

RS庫存編號:
176-4218
製造零件編號:
CRGP2010F2K2
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2.2kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

400V

Power Rating

1.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

CRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.1mm

Height

550μm

Standards/Approvals

RoHS

Termination Style

Solder

Width

2.6mm

TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes

Small size and light weight

Suitable for both wave and reflow soldering techniques

Supplied on tape

Pulse Rated

7 different package sizes

Terminal finish matte Sn over Ni

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。