Panasonic ERJT14 6.2 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J6R2U
- RS庫存編號:
- 172-4014
- 製造零件編號:
- ERJT14J6R2U
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 5000 件)*
TWD7,500.00
(不含稅)
TWD7,900.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年5月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 5000 - 5000 | TWD1.50 | TWD7,500.00 |
| 10000 + | TWD1.50 | TWD7,500.00 |
* 參考價格
- RS庫存編號:
- 172-4014
- 製造零件編號:
- ERJT14J6R2U
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Resistance | 6.2Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 1210 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJT14 | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Resistance 6.2Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 1210 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJT14 | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
1210 Format Anti-Pulse Resistor, ERJ T14 Series - 5%
Panasonic ERJ T14 anti-Pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high Pulse characteristics.
Features and Benefits:
Anti-pulse characteristics
0.5 W high-power rating
High reliability
Both reflow and flow soldering can be used
Applications
These chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
相關連結
- Panasonic ERJT14 6.2 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J6R2U
- Panasonic ERJT14 2.2 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J2R2U
- Panasonic ERJT14 5.1 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J5R1U
- Panasonic ERJT14 39 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J39RU
- Panasonic ERJT14 68 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J68RU
- Panasonic ERJT14 300 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J301U
- Panasonic ERJT14 47 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J470U
- Panasonic ERJT14 100 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJT14J101U