Bourns CSS2H-2512 3 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 4 W - CSS2H-2512K-3L00FE

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 1000 件)*

TWD17,000.00

(不含稅)

TWD17,850.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
1000 - 1000TWD17.00TWD17,000.00
2000 +TWD16.40TWD16,400.00

* 參考價格

RS庫存編號:
152-6533
製造零件編號:
CSS2H-2512K-3L00FE
製造商:
Bourns
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bourns

Product Type

Surface Mount Resistor

Resistance

3mΩ

Technology

Metal Strip

Resistor Type

Current

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

4W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Series

CSS2H-2512

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Width

3.05mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

6.35mm

Height

350μm

COO (Country of Origin):
CR

Bourns CSS2H-2512 Series Current Sense Resistors


Bourns CSS2H-2512 series current sense resistors have a resistance range of 0.5 to 3Ω and have 2-6W power per resistor. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Their metal alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM/°C in the 20 °C to 60 °C temperature range.

Features


EB welded metal strip

Long term stability

Very high power

Low resistance, low TCR

Low thermal EMF

Applications


Current Sensing

Voltage Division

Battery Management Systems

Frequency Convertors

Power modules

Industrial

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。