TE Connectivity 3520 1 kΩ, 2512 Thick Film ±5 % 1 W - 1-1622820-4

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

個 (在毎卷:4000)

TWD3,200.00

(不含稅)

TWD3,360.00

(含稅)

RS庫存編號:
137-2616
製造零件編號:
1-1622820-4
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Series

3520

Resistance

1 kΩ

Package/Case

2512

Technology

Thick Film

Tolerance

±5 %

Power Rating

1 W

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±200 ppm/°C

Voltage

200 V

COO (Country of Origin):
TH

TE Connectivity 3520 Series of SMD Power Resistors


The 3520 series from TE Connectivity offers a highly reliable range of SMD power resistors. These low cost, low profile resistors have been designed with a power rating 1W at 70°C and offer a small size to power ratio. The range is available on 7” reels of 4000 pieces and is the perfect choice for a wide selection of high frequency operations and general purpose applications.

Features & Benefits


SMD Power Resistors;Low profile;Small size to power ratio;Available on 7" reels of 4000 pieces;Power rating 1W at 70°C

TE Connectivity Thick Film Resistors


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。