Panasonic ERJP08 60.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F60R4V
- RS庫存編號:
- 122-3763
- 製造零件編號:
- ERJP08F60R4V
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10000件可節省-
查看批量定價選項小計(1 卷,共 5000 件)*
TWD7,500.00
(不含稅)
TWD7,900.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年4月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 5000 - 5000 | TWD1.50 | TWD7,500.00 | - |
| 10000 + | TWD1.50 | TWD7,500.00 | - |
* 參考價格
- RS庫存編號:
- 122-3763
- 製造零件編號:
- ERJP08F60R4V
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 60.4Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.66W | |
| Voltage | 500V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Surface Mount | |
| Length | 3.2mm | |
| Height | 600μm | |
| Width | 1.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 60.4Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.66W | ||
Voltage 500V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Surface Mount | ||
Length 3.2mm | ||
Height 600μm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
相關連結
- Panasonic ERJP08 60.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F60R4V
- Panasonic ERJP08 49.9 Ω, 1206 Thick Film ±1 % 0.66 W - ERJP08F49R9V
- Panasonic ERJP08 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J100V
- Panasonic ERJP08 47 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J470V
- Panasonic ERJP08 51 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J510V
- Panasonic ERJP08 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J101V
- Panasonic ERJP08 330 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J331V
- Panasonic ERJP08 220 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J221V