TE Connectivity CRGSP 1.2 MΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F1M2

N

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加25000件可節省TWD2,500.00

查看批量定價選項

小計(1 卷,共 5000 件)*

TWD9,000.00

(不含稅)

TWD9,450.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
5000 - 20000TWD1.80TWD9,000.00-
25000 +TWD1.70TWD8,500.00TWD2,500.00

* 參考價格

RS庫存編號:
839-234
製造零件編號:
CRGSP1206F1M2
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

1.2MΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

1206

Packaging

Reel and Tape

Tolerance

0.01

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±100ppm/°C

Mount Type

SMD

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

CRGSP

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Length

3.1mm

Width

1.55mm

Height

550μm

COO (Country of Origin):
TH
The TE Connectivity Thick Film Resistor is engineered for extreme reliability in harsh environments prone to sulphur contamination. This automotive-grade component features a rugged construction that prevents corrosion-induced failure while providing exceptional stability and a long operational life in demanding industrial circuits.

High Pulse handling safely absorbs voltage spikes

AEC-Q200 qualified for automotive reliability

Compatible with reflow and wave soldering processes

Tight tolerances and low temperature coefficients

Superior anti-sulphur resistance, preventing failure due to sulphur-induced corrosion

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。