Panasonic ERJ2RK 604000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.5 % Surface 0.1 W - ERJ2RKF6043X

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 袋,共 10 件)*

TWD3.00

(不含稅)

TWD3.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 10,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
10 - 240TWD0.30TWD3.00
250 +TWD0.20TWD2.00

* 參考價格

包裝方式:
RS庫存編號:
785-163
製造零件編號:
ERJ2RKF6043X
製造商:
Panasonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Panasonic

Product Type

Thick Film Resistor

Resistance

604000Ω

Technology

Thick Film Resistor

Resistor Type

Thick Film

Package/Case

Tape & Reel

Packaging

Punched Carrier Taping 2 mm Pitch 10000 pcs

Tolerance

±0.5 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

±100 x 10-6/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ2RK

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

Height

350μm

Length

1mm

Termination Style

Wraparound

COO (Country of Origin):
CN
The Panasonic Precision Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.

High reliability with metal glaze thick film resistive element

Compatible with placement machines via taping packaging

Suitable for both reflow and flow soldering

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。