Arcol Ohmite TSM Series 200 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM55200RFE-TR

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 500 件)*

TWD180,250.00

(不含稅)

TWD189,260.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2027年1月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
500 +TWD360.50TWD180,250.00

* 參考價格

RS庫存編號:
782-382
製造零件編號:
TSM55200RFE-TR
製造商:
Arcol Ohmite
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Arcol Ohmite

Resistance

200Ω

Product Type

Thick Film Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

TO-263

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

55W

Voltage

1500V

Temperature Coefficient

100 ppm/°C

Mount Type

Surface Mount

Automotive Standard

No

Series

TSM Series

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Length

15.2mm

Width

10mm

Termination Style

Solder Pad

Height

1.01mm

COO (Country of Origin):
MX
The Arcol Ohmite TSM Series 55 watt thick film power resistor housed in a Compact TO-263 package. Designed for high performance, it delivers excellent cooling and reliable operation under demanding electrical conditions across diverse automotive and industrial power applications.

Low thermal resistance under 3.0° C/W shows excellent cooling performance

Easy to replace D-PAK power resistor

Excellent rf characteristics for high speed Pulse operation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。