Arcol Ohmite TSM Series 50 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM4550R0FE-TR

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 500 件)*

TWD147,600.00

(不含稅)

TWD154,980.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 500 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
500 +TWD295.20TWD147,600.00

* 參考價格

RS庫存編號:
782-362
製造零件編號:
TSM4550R0FE-TR
製造商:
Arcol Ohmite
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Arcol Ohmite

Resistance

50Ω

Product Type

Thick Film Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

TO-252

Tolerance

1 %

Packaging

Tape & Reel

Voltage

500V

Power Rating

45W

Mount Type

Surface Mount

Temperature Coefficient

100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

TSM Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

910μm

Standards/Approvals

RoHS Compliant

Width

8.3mm

Length

7.8mm

Termination Style

Solder Pad

COO (Country of Origin):
MX
The Arcol Ohmite TSM Series 45 watt thick film power resistor housed in a Compact TO-252 package. Designed for high performance, it delivers excellent cooling and reliable operation under demanding electrical conditions across diverse automotive and industrial power applications.

Low thermal resistance under 3.0° C/W shows excellent cooling performance

Easy to replace D-PAK power resistor

Excellent rf characteristics for high speed Pulse operation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。