Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB102X
- RS庫存編號:
- 566-119
- Distrelec 貨號:
- 304-37-375
- 製造零件編號:
- ERA2AEB102X
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省4%
查看批量定價選項小計(1 包,共 5 件)*
TWD22.00
(不含稅)
TWD23.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 3,895 件從 2027年11月01日 起裝運發貨
- 加上 10,000 件從 2027年11月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 45 | TWD4.40 | TWD22.00 | - |
| 50 - 95 | TWD4.20 | TWD21.00 | 4% |
| 100 - 495 | TWD4.00 | TWD20.00 | 9% |
| 500 - 995 | TWD3.40 | TWD17.00 | 22% |
| 1000 + | TWD3.00 | TWD15.00 | 31% |
* 參考價格
- RS庫存編號:
- 566-119
- Distrelec 貨號:
- 304-37-375
- 製造零件編號:
- ERA2AEB102X
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 350μm | |
| Standards/Approvals | IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Termination Style | Surface Mount | |
| Width | 500μm | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 350μm | ||
Standards/Approvals IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Termination Style Surface Mount | ||
Width 500μm | ||
Panasonic Series ERA SMD Resistor, 1kΩ Resistance, ±0.1 % Tolerance - ERA2AEB102X
This SMD resistor is a thin film component designed for high-precision applications. Measuring 0402 in size (1.0 x 0.5 mm), it boasts a resistance Value of 1 kΩ with a power rating of 0.063 W. Ideal for automotive use, this resistor meets AEC-Q200 standards, ensuring reliability in demanding environments. With a temperature coefficient of ±25 ppm/°C, it maintains performance across a wide operating temperature range of -55 °C to +155 °C.
Features & Benefits
• High reliability for stable performance in humid conditions
• Achieves low tolerance levels for precise measurements
• Suitable for high-temperature environments up to 155 °C
• Reliable for low current noise applications
• Manufactured under rigorous automotive standards for quality assurance
• Optimised design for minimal electrical interference
Applications
• Used in automotive electronics for reliable component integration
• Ideal for precision instrumentation requiring high accuracy
• Utilised in communication devices for signal processing
• Commonly deployed in industrial automation systems
• Integration into consumer electronics for stabilised performance
What benefits does the temperature coefficient of ±25 ppm/°C provide?
The low temperature coefficient enhances the resistor's accuracy and stability, ensuring minimal drift in resistance Value across varying temperatures, which is VITAL in precision applications.
How can this resistor contribute to the durability of automotive systems?
Its AEC-Q200 compliance ensures it withstands the harsh conditions typically encountered in automotive environments, thus promoting longer system lifespans and fewer failures.
What are the implications of having a tolerance of ±0.1 %?
This low tolerance allows for tighter control in electronic circuits, leading to improved performance and reliability in applications where precision is essential, such as medical and aerospace technology.
How does the packaging method impact the usability of this resistor?
The standard taping method enables easy integration into automated assembly processes, enhancing production efficiency and reducing the risk of handling errors during placement on PCBs.
What maintenance is required for this resistor when used in electronic circuits?
No specific maintenance is needed for the resistor itself; however, ensuring a stable operating environment and avoiding excessive heat or moisture will help maintain optimal performance over time.
相關連結
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB102X
- Panasonic ERA 2.2 kΩ Thin Film Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB222X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2ARB102X
- Panasonic ERA 22 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB223X
- Panasonic ERA 6.8 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB682X
- Panasonic ERA 39 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB393X
- Panasonic ERA 24.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB2492X
- Panasonic ERA 27 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB273X