Wurth Elektronik WRIS-RSKS 143 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112116122
- RS庫存編號:
- 427-429
- 製造零件編號:
- 560112116122
- 製造商:
- Wurth Elektronik
享受批量購買折扣
額外添加100件可節省5%
查看批量定價選項小計(1 組,共 10 件)*
TWD18.00
(不含稅)
TWD18.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 10 - 90 | TWD1.80 | TWD18.00 | - |
| 100 + | TWD1.70 | TWD17.00 | 5% |
* 參考價格
- RS庫存編號:
- 427-429
- 製造零件編號:
- 560112116122
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Surface Mount Resistor | |
| Resistance | 143Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Reel & Carton | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 → 100 ppm/ °C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WRIS-RSKS | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS, ASTM-B-809, REACH | |
| Termination Style | Tin over Nickel | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Surface Mount Resistor | ||
Resistance 143Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Reel & Carton | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 → 100 ppm/ °C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WRIS-RSKS | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS, ASTM-B-809, REACH | ||
Termination Style Tin over Nickel | ||
The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1.6 L x 0.8 W x 0.45 H mm, making them ideal for industrial applications, IT and communication systems and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.
Long term reliability
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
相關連結
- Wurth Elektronik WRIS-RSKS 14.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112116124
- Wurth Elektronik WRIS-RSKS 13.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112116036
- Wurth Elektronik WRIS-RSKS 9.53 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112116146
- Wurth Elektronik WRIS-RSKS 10 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112116012
- Wurth Elektronik WRIS-RSKS 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112116026
- Wurth Elektronik WRIS-RSKS 220 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112116029
- Wurth Elektronik WRIS-RSKS 22 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112116011
- Wurth Elektronik WRIS-RSKS 470 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112116031