Wurth Elektronik, WE-HCF, 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH Flat
- RS庫存編號:
- 816-4931
- Distrelec 貨號:
- 301-88-414
- 製造零件編號:
- 7443643300
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加8件可節省2%
查看批量定價選項小計(1 件)*
TWD321.00
(不含稅)
TWD337.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 97 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 7 | TWD321.00 | - |
| 8 - 14 | TWD312.00 | 2% |
| 15 + | TWD309.00 | 3% |
* 參考價格
- RS庫存編號:
- 816-4931
- Distrelec 貨號:
- 301-88-414
- 製造零件編號:
- 7443643300
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 30A | |
| Package/Case | 2818 | |
| Length | 28.5mm | |
| Packaging | Tray | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum DC Resistance | 2.4mΩ | |
| Inductance Tolerance | ±15 % | |
| Series | WE-HCF | |
| Maximum Operating Temperature | 125°C | |
| Height | 18.5mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, IEC 62024-2-2020 | |
| Depth | 19.5mm | |
| Core Material | Manganese Zinc Ferrite | |
| Maximum Self Resonant Frequency | 7MHz | |
| Moulded | No | |
| Inductor Construction | Flat Wire Winding | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 30A | ||
Package/Case 2818 | ||
Length 28.5mm | ||
Packaging Tray | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum DC Resistance 2.4mΩ | ||
Inductance Tolerance ±15 % | ||
Series WE-HCF | ||
Maximum Operating Temperature 125°C | ||
Height 18.5mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, IEC 62024-2-2020 | ||
Depth 19.5mm | ||
Core Material Manganese Zinc Ferrite | ||
Maximum Self Resonant Frequency 7MHz | ||
Moulded No | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
Wurth WE-HCF Series Wire Wound Common Mode Chokes
Wurth WE-HCF Series Wire Wound Magnetically shielded Common Mode Chokes with a saturation current of up to 75A and a Current capability of up to 32A. Applications for the WE-HCF Series include:- Storage inductor for high efficiency DC/DC converters; Single and polyphase buck converters; Filter for audio applications; Optimised for high current boost applications
Very low loss Manganese-zinc ferrite core (MnZn)
Recommended for reflow soldering processes
Wurth SMD Common Mode Chokes
相關連結
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH Flat
- Wurth Elektronik 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH Flat Wire
- Wurth Elektronik 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 10 μH Flat Wire
- Wurth Elektronik 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 15 μH Flat Wire
- Wurth Elektronik 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 4.7 μH Flat Wire
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH Flat
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 1 μH ±20 %
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 3.3 μH ±20