TE Connectivity, 3640, 0402 Multilayer Surface Mount Inductor 10 nH Multilayer ±2 % 200 mA Idc Q:13
- RS庫存編號:
- 701-6908
- 製造零件編號:
- 36401E10NGTDF
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
TWD42.00
(不含稅)
TWD44.10
(含稅)
訂單超過 $1,300.00 免費送貨
正在逐步停售
- 最終 2,130 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 240 | TWD4.20 | TWD42.00 |
| 250 - 390 | TWD4.10 | TWD41.00 |
| 400 - 590 | TWD3.60 | TWD36.00 |
| 600 - 990 | TWD3.20 | TWD32.00 |
| 1000 + | TWD2.90 | TWD29.00 |
* 參考價格
- RS庫存編號:
- 701-6908
- 製造零件編號:
- 36401E10NGTDF
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Inductance | 10nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.35Ω | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±2 % | |
| Series | 3640 | |
| Standards/Approvals | RoHS | |
| Height | 320μm | |
| Depth | 500μm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 4.5GHz | |
| Minimum Quality Factor | 13 | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Inductance 10nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.35Ω | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±2 % | ||
Series 3640 | ||
Standards/Approvals RoHS | ||
Height 320μm | ||
Depth 500μm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 4.5GHz | ||
Minimum Quality Factor 13 | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
Tyco 0603 3640 Series Thin Film Inductors
Low inductor values
Suitable for reflow solder
Designed for high frequency application in the communications industry
Small size 02:01
Surface Mount 0402 Package
相關連結
- TE Connectivity 0402 Multilayer Surface Mount Inductor 10 nH Multilayer ±2 % 200 mA Idc Q:13
- TE Connectivity 0402 Multilayer Surface Mount Inductor 15 nH Multilayer ±2 % 130 mA Idc Q:13
- Murata 0402 Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 nH Multilayer 190 mA Idc Q:13
- Murata 0402 Multilayer Surface Mount Inductor 1 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 1.6 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 3 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 1.5 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- TDK 0402 Shielded Multilayer Surface Mount Inductor 4.7 nH Multilayer ±0.3 nH 400 mA Idc Q:7