Wurth Elektronik, WE-SL2 Surface Mount Common Mode Line Filter with a Ferrite Core, 6.5 μH Dual ±50 % 400 mA Idc
- RS庫存編號:
- 617-0868
- Distrelec 貨號:
- 301-88-167
- 製造零件編號:
- 744229
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD79.00
(不含稅)
TWD82.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 31 件準備從其他地點送貨
- 加上 1,117 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 249 | TWD79.00 |
| 250 - 499 | TWD78.00 |
| 500 + | TWD77.00 |
* 參考價格
- RS庫存編號:
- 617-0868
- Distrelec 貨號:
- 301-88-167
- 製造零件編號:
- 744229
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 6.5μH | |
| Maximum DC Current | 400mA | |
| Length | 9.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 950mΩ | |
| Inductance Tolerance | ±50 % | |
| Series | WE-SL2 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | UL-94 V-0, RoHS | |
| Height | 5mm | |
| Termination Style | Surface Mount | |
| Depth | 6mm | |
| Moulded | Yes | |
| Inductor Construction | Dual | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 6.5μH | ||
Maximum DC Current 400mA | ||
Length 9.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 950mΩ | ||
Inductance Tolerance ±50 % | ||
Series WE-SL2 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals UL-94 V-0, RoHS | ||
Height 5mm | ||
Termination Style Surface Mount | ||
Depth 6mm | ||
Moulded Yes | ||
Inductor Construction Dual | ||
Wurth WE-SL2 Series SMD Common Mode Chokes
Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ
Applications
Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines
Wurth SMD Common Mode Chokes
相關連結
- Wurth Elektronik 25 μH Dual ±30 % 1 A Idc
- Wurth Elektronik 40 μH Dual ±30 % 900 mA Idc
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 300 nH Dual ±25 %
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 μH Dual ±25 %
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1.3 μH Dual ±25 %
- Wurth Elektronik 250 μH Multilayer 1.2 A Idc
- Wurth Elektronik 0805 Surface Mount Common Mode Line Filter with a Ferrite Core, Dual ±25 % 400 mA Idc
- Wurth Elektronik 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 22 μH Dual -30 to