TDK, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20% Multilayer 400mA Idc
- RS庫存編號:
- 604-1546
- 製造零件編號:
- MLZ2012E4R7MT
- 製造商:
- TDK
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
相關連結
- TDK CKD 0805 (2012M), Surface Mount
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 1 μH ±10% Multilayer 50mA Idc Q:45
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 120 nH Multilayer ±10 % 300 mA Idc
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 820 nH Multilayer ±10 % 150 mA Idc
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH Multilayer ±10 % 150 mA Idc
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 6.8 μH Multilayer ±10 % 15 mA Idc
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 12 nH ±5% Multilayer 400mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 15 nH ±5% Multilayer 400mA Idc Q:8