TDK, ACM, 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 300 mA Idc
- RS庫存編號:
- 547-4759
- 製造零件編號:
- ACM2520-601-2P-T
- 製造商:
- TDK
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加500件可節省TWD1,000.00
查看批量定價選項小計(1 件)*
TWD29.00
(不含稅)
TWD30.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 408 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 499 | TWD29.00 | - |
| 500 - 999 | TWD27.00 | TWD1,000.00 |
| 1000 + | TWD26.00 | TWD3,000.00 |
* 參考價格
- RS庫存編號:
- 547-4759
- 製造零件編號:
- ACM2520-601-2P-T
- 製造商:
- TDK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TDK | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 300mA | |
| Package/Case | 2520 | |
| Packaging | Reel | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Resistance | 450mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Series | ACM | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 2mm | |
| Termination Style | Wire | |
| Height | 1.2mm | |
| Inductor Construction | Wirewound | |
| 選取全部 | ||
|---|---|---|
品牌 TDK | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 300mA | ||
Package/Case 2520 | ||
Packaging Reel | ||
Length 2.5mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Resistance 450mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Series ACM | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 2mm | ||
Termination Style Wire | ||
Height 1.2mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
TDK ACM Series SMD Common Mode Chokes
Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines
TDK SMD Common Mode Chokes
相關連結
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 300 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 350 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 150 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 200 mA Idc
- TDK 2012 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- TDK 4520 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 A Idc
- TDK 0605 Unshielded Surface Mount Common Mode Line Filter ±20 % 100 mA Idc