Wurth Elektronik, WE-SL1 Surface Mount Common Mode Line Filter with a Ferrite Core, 100 μH Sectional Winding ±40 % 300
- RS庫存編號:
- 500-3161
- Distrelec 貨號:
- 304-43-260
- 製造零件編號:
- 744212101
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD679.00
(不含稅)
TWD712.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 210 件準備從其他地點送貨
- 加上 40 件從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 245 | TWD135.80 | TWD679.00 |
| 250 - 495 | TWD132.40 | TWD662.00 |
| 500 + | TWD130.60 | TWD653.00 |
* 參考價格
- RS庫存編號:
- 500-3161
- Distrelec 貨號:
- 304-43-260
- 製造零件編號:
- 744212101
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 300mA | |
| Package/Case | Surface Mount | |
| Length | 6.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 220mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±40 % | |
| Series | WE-SL1 | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Lötpad/soldering spec | |
| Depth | 3.6mm | |
| Height | 1.65mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, UL-94-V0 | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Sectional Winding | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 300mA | ||
Package/Case Surface Mount | ||
Length 6.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 220mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±40 % | ||
Series WE-SL1 | ||
Maximum Operating Temperature 105°C | ||
Termination Style Lötpad/soldering spec | ||
Depth 3.6mm | ||
Height 1.65mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, UL-94-V0 | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Sectional Winding | ||
- COO (Country of Origin):
- CN

Common Mode SMD Line Inductors, Type WE-SL1
4-way and 5-way SMD housing
Impedances up to 2000 Ω
Current rating up to 300 mA
low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, firewire, data and power lines
Wurth SMD Common Mode Chokes
相關連結
- Wurth Elektronik 100 μH Sectional Winding ±40 % 300
- Wurth Elektronik 10 μH Sectional Winding ±50
- Wurth Elektronik 330 μH Sectional Winding ±50 % 300
- Wurth Elektronik 220 μH Sectional Winding ±40 % 300
- Wurth Elektronik 51 μH Sectional Winding ±40 % 300 mA
- Wurth Elektronik 120 μH Sectional Winding ±40 % 2.5 A
- Wurth Elektronik 470 μH Sectional Winding ±40 % 1.6 A
- Wurth Elektronik 250 μH Sectional Winding ±40 % 2 A