Bourns, SRP1265WA, 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 27 A Idc Q:20
- RS庫存編號:
- 247-6073
- 製造零件編號:
- SRP1265WA-1R5M
- 製造商:
- Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD69.00
(不含稅)
TWD72.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD69.00 |
| 10 - 49 | TWD66.00 |
| 50 - 99 | TWD61.00 |
| 100 - 199 | TWD57.00 |
| 200 + | TWD50.00 |
* 參考價格
- RS庫存編號:
- 247-6073
- 製造零件編號:
- SRP1265WA-1R5M
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 27A | |
| Package/Case | 1265 | |
| Packaging | Tape & Reel | |
| Length | 13.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2.76mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRP1265WA | |
| Maximum Operating Temperature | 165°C | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS | |
| Depth | 12.6mm | |
| Termination Style | Surface Mount | |
| Height | 6.2mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Product Type Power Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 27A | ||
Package/Case 1265 | ||
Packaging Tape & Reel | ||
Length 13.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 2.76mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRP1265WA | ||
Maximum Operating Temperature 165°C | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS | ||
Depth 12.6mm | ||
Termination Style Surface Mount | ||
Height 6.2mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
The Bourns SRP1265WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 1.5 μH inductance with 27 A rated current.
High vibration resistance
Low buzz noise
Operating temperature is -55 °C to 165 °C
Halogen free
RoHS compliant
相關連結
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 27 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 32 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 19 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 33 μH ±20 % 6.3 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 17 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 47 μH ±20 % 5.2 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 23 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 7.5 A Idc Q:20