Bourns, 2414 Power Inductor 15 μH 380 A Idc
- RS庫存編號:
- 247-5889
- 製造零件編號:
- CWF2414-150K
- 製造商:
- Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 247-5889
- 製造零件編號:
- CWF2414-150K
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Package/Case | 2414 | |
| Product Type | Power Inductor | |
| Inductance | 15 μH | |
| Maximum DC Current | 380 A | |
| Depth | 1.4 mm | |
| Length | 1.3 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Package/Case 2414 | ||
Product Type Power Inductor | ||
Inductance 15 μH | ||
Maximum DC Current 380 A | ||
Depth 1.4 mm | ||
Length 1.3 mm | ||
- COO (Country of Origin):
- TW
The Bourns CWF2414 series chip Inductor feature wire-wound construction on a ferrite core that offers high inductance and low DC Resistance (DCR). It has miniature size and 15 μH inductance with 0.38 A rated current.
High self-resonant frequency
High Q Value
Operating temperature is -40 °C to 125 °C
Halogen free
相關連結
- Bourns, 2414 Power Inductor 15 μH 380 A Idc
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 22 μH ±10 % 340 A Idc Q:15
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±10 % 1.04 kA Idc Q:13
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±10 % 840 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±10 % 700 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 10 μH ±10 % 560 A Idc Q:14
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 1 μH ±10 % 1.3 kA Idc Q:14
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 15 μH Semi Shielded ±30 % 380 mA Idc Q:15