Wurth Elektronik, WE-MK, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±2 % 300

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 10000 件)*

TWD12,000.00

(不含稅)

TWD12,600.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 10,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
10000 +TWD1.20TWD12,000.00

* 參考價格

RS庫存編號:
245-8412
製造零件編號:
7447840047G
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Inductance

4.7nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

0402

Packaging

Tape & Reel

Length

1mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

0.23Ω

Maximum Operating Temperature

125°C

Series

WE-MK

Inductance Tolerance

±2 %

Depth

500μm

Height

500μm

Core Material

Ceramic

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, RoHS, REACH

Termination Style

Surface Mount

Moulded

Yes

Inductor Construction

Multilayer

Minimum Quality Factor

8

COO (Country of Origin):
TW
The Wurth Elektroniks multi-layer ceramic SMT inductor for high frequency circuits, bluetooths, wireless LANs, filter circuits, oscillators, pagers, PCMCIA-cards. Reflow solder profile is recommended. It is coil integrated in a multilayer ceramic structure with polarity marked.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Inductance very stable over temperature

Operating temperature of -55°C to +125°C

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。