Vishay, IHLP, 3232 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.2 A Idc
- RS庫存編號:
- 223-7288
- 製造零件編號:
- IHLP3232DZER330M11
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 5 件)*
TWD215.00
(不含稅)
TWD225.75
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 175 個,準備發貨
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | TWD43.00 | TWD215.00 |
| 50 - 95 | TWD41.80 | TWD209.00 |
| 100 - 245 | TWD40.80 | TWD204.00 |
| 250 + | TWD39.60 | TWD198.00 |
* 參考價格
- RS庫存編號:
- 223-7288
- 製造零件編號:
- IHLP3232DZER330M11
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 3.2A | |
| Package/Case | 3232 | |
| Length | 8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 144mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Standards/Approvals | RoHS, JEDEC | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Height | 4mm | |
| Depth | 4mm | |
| Maximum Self Resonant Frequency | 6.7MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 3.2A | ||
Package/Case 3232 | ||
Length 8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 144mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Standards/Approvals RoHS, JEDEC | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Height 4mm | ||
Depth 4mm | ||
Maximum Self Resonant Frequency 6.7MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
The Vishay IHLP commercial inductors it handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction and has shielded construction. It has 33 μH inductance.
RoHS compliant
Halogen free
相關連結
- Vishay 3232 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 3.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.2 A Idc
- Vishay ER Shielded Surface Mount Inductor with a Composite Core, 4.7 μH Shielded ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.7 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 4.4 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.1 A Idc