Bourns, SRP1265A Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 1 μH 20 % 48 A Idc Q:20
- RS庫存編號:
- 223-1827
- 製造零件編號:
- SRP1265A-1R0M
- 製造商:
- Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 500 件)*
TWD14,050.00
(不含稅)
TWD14,750.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 500 - 2000 | TWD28.10 | TWD14,050.00 |
| 2500 + | TWD27.50 | TWD13,750.00 |
* 參考價格
- RS庫存編號:
- 223-1827
- 製造零件編號:
- SRP1265A-1R0M
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 48A | |
| Package/Case | Surface Mount | |
| Length | 12.5mm | |
| Packaging | 500 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | SRP1265A | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | 20 % | |
| Standards/Approvals | RoHS | |
| Depth | 6.2mm | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 48A | ||
Package/Case Surface Mount | ||
Length 12.5mm | ||
Packaging 500 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2mΩ | ||
Minimum Operating Temperature -55°C | ||
Series SRP1265A | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance 20 % | ||
Standards/Approvals RoHS | ||
Depth 6.2mm | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics Multilayer Surface Mount Inductor
come with a core material of Carbonyl Powder works with maximum DC current of 48 A and maximum DC resistance of 2.3 mOhms.
20% tolerance
-55°C to +105°C operating temperature
相關連結
- Bourns 1 μH 20 % 48 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Carbonyl Powder Core, 8.2 μH 20 % 10.5 A Idc Q:20
- Bourns 1265 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH 20 % 22 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 9 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 8 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 10 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 47 μH ±20 % 6.5 A Idc Q:20
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 18 A Idc Q:20