Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.8 nH Multilayer 5 % 300 mA

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 組,共 100 件)*

TWD110.00

(不含稅)

TWD116.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每膠帶*
100 +TWD1.10TWD110.00

* 參考價格

包裝方式:
RS庫存編號:
217-7505
製造零件編號:
7447840018
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Inductance

1.8nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

300mA

Packaging

Tape & Reel

Length

1mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

100mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

5 %

Series

WE-MK

Depth

500μm

Termination Style

Surface Mount

Height

500μm

Core Material

Ceramic

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Maximum Self Resonant Frequency

6GHz

Inductor Construction

Multilayer

Minimum Quality Factor

8

COO (Country of Origin):
TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.

Coil integrated in a multilayer ceramic structure

All inductors with polarity marking

High self resonant frequency

Inductive tolerances of 5%; ± 0.3 nH

Operating temperature: –55°C to +125°C

Inductance very stable over temperature

Recommended solder profi

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。