Wurth Elektronik, WE-MAPI SMT, 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH 20 % 3.6 A

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 1000 件)*

TWD40,200.00

(不含稅)

TWD42,210.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
1000 - 1000TWD40.20TWD40,200.00
2000 - 3000TWD39.30TWD39,300.00
4000 +TWD38.50TWD38,500.00

* 參考價格

RS庫存編號:
217-7300
製造零件編號:
74438356033HT
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Inductance

3.3μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.6A

Package/Case

4020

Length

4.1mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

51.8mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Series

WE-MAPI SMT

Maximum Operating Temperature

150°C

Inductance Tolerance

20 %

Height

2.1mm

Depth

4.1mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

25.5MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
KR
The Wurth Elektronik WE-LHMD SMT high current inductor has 3.3μH inductance. It has DC/DC-converter for high current power supplies and DC/DC-converter for field programmable gate array (FPGA). It has portable power like PDA, digital camera and mainboards

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC-Q 200 qualified

Operating temperature –40 °C to 125 °C

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。