TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±10 % 1.09 A Idc Q:15

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 組,共 5 件)*

TWD189.00

(不含稅)

TWD198.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1,390 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
5 - 370TWD37.80TWD189.00
375 - 745TWD36.40TWD182.00
750 +TWD36.00TWD180.00

* 參考價格

包裝方式:
RS庫存編號:
212-5976
製造零件編號:
B82442T1183K000
製造商:
TDK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

18μH

Maximum DC Current

1.09A

Package/Case

2220

Packaging

Tape & Reel

Length

5.6mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

210mΩ

Maximum Operating Temperature

150°C

Series

SIMID

Inductance Tolerance

±10 %

Standards/Approvals

AEC-Q200, JEDEC J-STD 020D, RoHS

Termination Style

Solder

Depth

5mm

Height

5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

14MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

15

COO (Country of Origin):
HU
The TDK B42442T SIMID series SMD inductor with ferrite drum core, laser-welded winding and flame-retardant molding. It has inductance value of 18 μH. It is mainly used in filtering of supply voltages, coupling, decoupling, DC to DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics and industrial electronics etc.

Temperature range up to +150 °C

Very high current handling capability

Qualified to AEC-Q200

Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D

RoHS-compatible

Halogen-free

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。