Wurth Elektronik, WE-KI, 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.27 μH ±5 % 600 mA Idc

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 2000 件)*

TWD19,000.00

(不含稅)

TWD19,960.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
2000 - 2000TWD9.50TWD19,000.00
4000 - 6000TWD9.30TWD18,600.00
8000 +TWD9.10TWD18,200.00

* 參考價格

RS庫存編號:
163-7957
製造零件編號:
744762227A
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Inductance

0.27μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

600mA

Package/Case

1008A

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

750mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-KI

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Core Material

Ceramic

Depth

2mm

Height

1.6mm

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH

Maximum Self Resonant Frequency

650MHz

Minimum Quality Factor

45

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
MY

Wurth 1008 WE-KI Series Wire-Wound Inductors


Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。