Bourns, CV201210, 2012-10 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer 15 mA Idc
- RS庫存編號:
- 122-9164
- 製造零件編號:
- CV201210-100K
- 製造商:
- Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 200 件)*
TWD480.00
(不含稅)
TWD504.00
(含稅)
訂單超過 $1,300.00 免費送貨
正在逐步停售
- 200 件準備從其他地點送貨
- 最終 1,800 件從 2026年11月19日 起發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 200 - 800 | TWD2.40 | TWD480.00 |
| 1000 - 1800 | TWD2.30 | TWD460.00 |
| 2000 + | TWD2.30 | TWD460.00 |
* 參考價格
- RS庫存編號:
- 122-9164
- 製造零件編號:
- CV201210-100K
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 15mA | |
| Package/Case | 2012-10 | |
| Length | 2mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.15Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | CV201210 | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 24MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 45 | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 15mA | ||
Package/Case 2012-10 | ||
Length 2mm | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.15Ω | ||
Maximum Operating Temperature 125°C | ||
Series CV201210 | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 24MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 45 | ||
Bourns 0805 CV201210 Series - Ferrite Multilayer Chip Inductors
CV201210 series multilayer chip inductors are offered in a standard 0805 case size. They are low profile with height as low as 85 mm. These surface mount inductors have a nickel barrier and provide magnetic shielding.
Product Application Information
A recommended application for these chip inductors is the prevention of electromagnetic interference to signals on the secondary side of electronic equipment.
相關連結
- Bourns 2012 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Multilayer ±10 % 5 mA Idc Q:30
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 10 μH 10 % 560 mA Idc
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 22 μH 10 % 340 mA Idc
- Bourns 0603 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core 10 % 280 mA Idc Q:14
- Bourns 2614 Shielded Power Inductor with a Ferrite Core, 10 μH ±10 % 30 A Idc
- Bourns 2617 Shielded Power Inductor with a Ferrite Core, 10 μH ±10 % 28 A Idc
- Bourns 2414 Shielded Power Inductor with a Ferrite Core, 10 μH ±10 % 560 A Idc Q:14
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 6.8 μH Ferrite Core ±10 % 1.2 A Idc Q:10