TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 30 % 1.2 A Idc

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 2000 件)*

TWD20,400.00

(不含稅)

TWD21,420.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 6,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
2000 +TWD10.20TWD20,400.00

* 參考價格

RS庫存編號:
171-077
製造零件編號:
36273225151R5N
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Inductance

1.5μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.2A

Package/Case

3627

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.068Ω

Inductance Tolerance

30 %

Series

3627

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Depth

2.5mm

Height

1.55mm

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wirewound

Moulded

No

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。