小計(1 件)*
TWD12,503.00
(不含稅)
TWD13,128.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD12,503.00 |
* 參考價格
- RS庫存編號:
- 356-682
- 製造零件編號:
- 06008D0000
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Product Type | Strimmer | |
| Power Type | Battery | |
| Weight | 3.5kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 4Ah | |
| Maximum Speed | 6400rpm | |
| Noise Level | 77dBA | |
| Series | GRT 18V-33 | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Product Type Strimmer | ||
Power Type Battery | ||
Weight 3.5kg | ||
Battery Voltage 18V | ||
Battery Capacity 4Ah | ||
Maximum Speed 6400rpm | ||
Noise Level 77dBA | ||
Series GRT 18V-33 | ||
- COO (Country of Origin):
- CN
The Bosch Cordless grass trimmer powered by a brushless motor, providing high performance, longer runtime, and extended service life. Its adjustable motor speed allows you to optimize performance based on working conditions, while the electronic speed control maintains a steady rotational speed for consistent cutting. The Anti-Tangle feature prevents grass or weeds from wrapping around the shaft, ensuring smoother operation. Its lightweight, well-balanced design and low noise level make for easy handling. The Pro-Tap system with EasyWind enables quick line loading and offers a cutting diameter of 33 cm. The included plant protector ensures clean edges while protecting trees and plants. Ideal for trimming long grass in medium to large gardens and clearing weeds from driveways, It comes with a carton box, shoulder strap, spool assembly, and plant protector.
The lightweight design
Electronic speed