Tedea Huntleigh 1040 Series Single Point Load Cell, 5 kg

小計(1 件)*

TWD3,376.00

(不含稅)

TWD3,544.80

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 8 件從 2026年12月22日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,376.00

* 參考價格

RS庫存編號:
271-0191
製造零件編號:
1040-5kg-C3-30
製造商:
Tedea Huntleigh
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tedea Huntleigh

Product Type

Load Cell

Series

1040

Sensor Type

Single Point

IP Rating

IP68

Width

32mm

Maximum Force/Load Measurement

5kg

Length

130mm

Standards/Approvals

No

COO (Country of Origin):
IN
The Tedea Huntleigh Model 1040 is low profile single-point load cell designed for direct mounting of low cost weighing platforms. Their small physical size combined with high accuracy and low cost makes these load cells ideally suited for retail, bench and counting scales.

Capacities 5 to 100 kg

Aluminium construction

Single point 400 x 400 mm platform

OIML R60 and NTEP approved

IP65 protection

Available with metric and UNC threads

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。