WIKA SPP-F1224 Series Button Strain Gauge, 50 kN, Compression Measure, 50 kN
- RS庫存編號:
- 268-9097
- 製造零件編號:
- 83629771
- 製造商:
- WIKA
小計(1 件)*
TWD49,833.00
(不含稅)
TWD52,324.65
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD49,833.00 |
* 參考價格
- RS庫存編號:
- 268-9097
- 製造零件編號:
- 83629771
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Force Measured | Compression | |
| Product Type | Strain Gauge | |
| Series | SPP-F1224 | |
| Sensor Type | Button | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Minimum Force/Load Measurement | 50kN | |
| Maximum Force/Load Measurement | 50kN | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Force Measured Compression | ||
Product Type Strain Gauge | ||
Series SPP-F1224 | ||
Sensor Type Button | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Minimum Force/Load Measurement 50kN | ||
Maximum Force/Load Measurement 50kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The WIKA miniature compression force transducers are specially designed for small installation spaces. They are used to determine the compression forces in a wide range of applications and are suitable for static and dynamic measurement tasks example in laboratories and test field. The spherical calotte allows a very simple force introduction. The usual mounting position of the force transducer is horizontal or vertical. The force transducer is splash-proof and works reliably even under harsh operating conditions.
Simple force introduction
Compact small dimensions
Protection class IP65
相關連結
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 5 kN
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 10 kN
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 500 kN
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 10 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 50 kN
- WIKA SPP-F1814 Series Button Strain Gauge Compression Measure, 50 kN
- WIKA SPP-F2221 Series Strain Gauge Compression 10 kN
- WIKA SPP-F2301 Series Force Transducer Strain Gauge Compression Measure, 100 kN