TE Connectivity FX29 Series Robust Load Cell, 0 lbf, Compression Measure, 4.5 kg
- RS庫存編號:
- 207-4684
- Distrelec 貨號:
- 303-97-191
- 製造零件編號:
- FX292X-100A-0010-L
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 20 件)*
TWD12,606.00
(不含稅)
TWD13,236.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 100 件從 2027年2月04日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 20 - 20 | TWD630.30 | TWD12,606.00 |
| 40 - 60 | TWD616.50 | TWD12,330.00 |
| 80 + | TWD603.20 | TWD12,064.00 |
* 參考價格
- RS庫存編號:
- 207-4684
- Distrelec 貨號:
- 303-97-191
- 製造零件編號:
- FX292X-100A-0010-L
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | FX29 | |
| Sensor Type | Robust | |
| IP Rating | IP43 | |
| Housing Material | Stainless Steel | |
| Width | 19.12mm | |
| Maximum Force/Load Measurement | 4.5kg | |
| Minimum Force/Load Measurement | 0lbf | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, EN55032 Class A, IEC61000-4-3, IEC61000-4-2, RoHS | |
| Length | 100mm | |
| Depth | 5.45mm | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series FX29 | ||
Sensor Type Robust | ||
IP Rating IP43 | ||
Housing Material Stainless Steel | ||
Width 19.12mm | ||
Maximum Force/Load Measurement 4.5kg | ||
Minimum Force/Load Measurement 0lbf | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, EN55032 Class A, IEC61000-4-3, IEC61000-4-2, RoHS | ||
Length 100mm | ||
Depth 5.45mm | ||
The TE Connectivity FX29 series 50 Newtons compact compression load cell that offers exceptional price-to-performance in a robust sensor package. It is used in medical infusion pumps, analog and digital scales, power tools and robotics.
Low power consumption
Compact design
Amplified analog outputs
High over range capability
相關連結
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 10 lbf
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 200 lbf
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Load Cell Load Cell Compression Measure, 100 lbf