TE Connectivity FC22 Series Robust Load Cell, 0 lb, Compression Measure, 45.3 kg
- RS庫存編號:
- 207-4682
- 製造零件編號:
- FC2231-0000-0100-L
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 20 件)*
TWD43,050.00
(不含稅)
TWD45,202.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 20 - 80 | TWD2,152.50 | TWD43,050.00 |
| 100 + | TWD2,088.00 | TWD41,760.00 |
* 參考價格
- RS庫存編號:
- 207-4682
- 製造零件編號:
- FC2231-0000-0100-L
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | FC22 | |
| Sensor Type | Robust | |
| Terminal Type | Wire | |
| Maximum DC Voltage | 5.25V dc | |
| Housing Material | Plastic | |
| Width | 16.8mm | |
| Gauge Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Force/Load Measurement | 45.3kg | |
| Minimum Force/Load Measurement | 0lb | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC61000-4-2, EN55032 Class A, CE, RoHS, IEC61000-4-3 | |
| Depth | 34mm | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series FC22 | ||
Sensor Type Robust | ||
Terminal Type Wire | ||
Maximum DC Voltage 5.25V dc | ||
Housing Material Plastic | ||
Width 16.8mm | ||
Gauge Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Force/Load Measurement 45.3kg | ||
Minimum Force/Load Measurement 0lb | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC61000-4-2, EN55032 Class A, CE, RoHS, IEC61000-4-3 | ||
Depth 34mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity FC22 is a medium compression force sensor with high level outputs. It is used in medical infusion pumps, robotics end-effectors, variable force control, load and compression sensing.
Small Size
Low Noise
Robust
相關連結
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FC22 Series Microfused Silicon Piezoresistive Load Cell Compression Measure 3kΩ
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 45.3 kg
- TE Connectivity FC23 Series Robust Load Cell Compression Measure, 2000 lbf
- TE Connectivity FC23 Series Robust Load Cell Compression Measure, 250 lbf
- TE Connectivity FX19 Series Load Cell Compression Measure 464Ω