小計(1 件)*
TWD3,698.00
(不含稅)
TWD3,882.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,698.00 |
* 參考價格
- RS庫存編號:
- 129-006
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | RS PRO | |
| Gauge Resistance | 413Ω | |
| IP Rating | IP67 | |
| Housing Material | Aluminium | |
| Width | 20mm | |
| Gauge Length | 150mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Force/Load Measurement | 10kg | |
| Maximum Operating Temperature | 65°C | |
| Length | 150mm | |
| Standards/Approvals | ATEX Zones 0, 21 and 22, OIML | |
| Depth | 40mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series RS PRO | ||
Gauge Resistance 413Ω | ||
IP Rating IP67 | ||
Housing Material Aluminium | ||
Width 20mm | ||
Gauge Length 150mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Force/Load Measurement 10kg | ||
Maximum Operating Temperature 65°C | ||
Length 150mm | ||
Standards/Approvals ATEX Zones 0, 21 and 22, OIML | ||
Depth 40mm | ||
豁免
- COO (Country of Origin):
- LK
RS PRO Aluminium Dual Beam Load Cell for Hazardous Areas
An ATEX approved single point entry platform load cell. A dual beam design featuring two parallel beams delivering accurate measurements with off centre loads. Ideal for use with platform, bench and medical scales ensuring precision and reliable measurements.
Constructed with a hardwearing Aluminium housing rated to IP67 and encapsulated in a potting compound for increased durability.
Suitable for the construction of scales with platform sizes of up to 400 x 400mm
Features and Benefits
Dual beam load cell
Single point entry
ATEX approved
High grade Aluminium Housing
Potted
IP67
OIML approval to C3
Standards and Approvals: CE, UKCA, OIML, ATEX Zones 0, 1, 2, 20, 21 and 22
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.