小計(1 件)*
TWD27,128.00
(不含稅)
TWD28,484.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2027年2月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD27,128.00 |
* 參考價格
- RS庫存編號:
- 120-063
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Gauge Resistance | 700Ω | |
| Series | RS PRO | |
| IP Rating | IP65 | |
| Housing Material | Stainless Steel | |
| Width | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Force/Load Measurement | 1360.7kg | |
| Maximum Operating Temperature | 90°C | |
| Depth | 10.16mm | |
| Standards/Approvals | CE, UKCA | |
| Length | 3m | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Gauge Resistance 700Ω | ||
Series RS PRO | ||
IP Rating IP65 | ||
Housing Material Stainless Steel | ||
Width 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Force/Load Measurement 1360.7kg | ||
Maximum Operating Temperature 90°C | ||
Depth 10.16mm | ||
Standards/Approvals CE, UKCA | ||
Length 3m | ||
豁免
- COO (Country of Origin):
- LK
RS PRO Miniature Force Transducer
A compact miniature force transducer designed for easy installation into existing equipment and intended for compression force testing.;Hardwearing with a protection rating of IP65 the force transducer is constructed from Stainless Steel with an epoxy bonded cover providing resistance from moisture.;Highly suited to monitoring, control and general test and measurement applications. The force transducer utilises full-bridge, bonded foil strain gauge technology for exceptional reliability and performance.;The low profile, low weight design is ideal for use in general packaging, assembly and end-of-line test equipment.
Features and Benefits
Miniature force transducer;M10 thread;Stainless Steel construction;Epoxy coated cover;IP65 rated;Full bridge;Bonded foil
Standards and Approvals: CE, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO Load Cell 907.18 kg, 700Ω
- RS PRO Load Cell 226.79 kg, 700Ω
- Siemens 7MH5134 Series Load Cell 5 t, 700Ω
- Siemens 7MH5134 Series Load Cell 20 t, 700Ω
- Siemens 7MH5134 Series Load Cell 10 t, 700Ω
- RS PRO Load Cell Load Cell 30 kg
- RS PRO Load Cell Load Cell 0.5 kg, 350Ω
- RS PRO Load Cell Load Cell 0.5 kg, 409Ω