小計(1 件)*
TWD9,343.00
(不含稅)
TWD9,810.15
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD9,343.00 |
* 參考價格
- RS庫存編號:
- 220-123
- 製造零件編號:
- 835007643
- 製造商:
- FIMM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FIMM | |
| Product Type | Step Ladder | |
| Platform Height | 800mm | |
| Weight | 5kg | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 FIMM | ||
Product Type Step Ladder | ||
Platform Height 800mm | ||
Weight 5kg | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
The FIMM Double Access Folding Steps are lightweight and Durable solutions designed for occasional low height operations. It is MADE of aluminium, these folding steps are easy to transport, store and use with rugged construction that ensures safety and stability. It is equipped with high quality finishes, steel compasses and non marking rubber glides.
Made of large section uprights for intensive use
Ideal for various professional and domestic applications
Supports a maximum load of 150 kg
相關連結
- FIMM 2 steps Step Ladder, 530mm platform height
- FIMM 9 steps Step Ladder 1.85 m open length
- FIMM Steel 10 steps Step Ladder 1.97 m open length
- FIMM Steel 6 steps Step Ladder 1.5 m open length
- FIMM Steel 8 steps Step Ladder 1.735 m open length
- Zarges Aluminium 3 steps Step Ladder 1.59 m open length
- TUBESCA 3 steps Step Ladder, 700mm platform height
- Zarges Fibreglass 6 steps Step Ladder, 840mm platform height