Velleman Components Development Board
- RS庫存編號:
- 839-074
- 製造零件編號:
- WSEDU01
- 製造商:
- Velleman Components
N
可享批量折扣
查看批量定價選項小計(1 件)*
TWD626.00
(不含稅)
TWD657.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年11月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD626.00 |
| 5 + | TWD613.00 |
* 參考價格
- RS庫存編號:
- 839-074
- 製造零件編號:
- WSEDU01
- 製造商:
- Velleman Components
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Velleman Components | |
| Product Type | Development Board | |
| 選取全部 | ||
|---|---|---|
品牌 Velleman Components | ||
Product Type Development Board | ||
豁免
- COO (Country of Origin):
- BE
The Velleman Group NV educational starter box offers an engaging introduction to electronic projects through various hands-on applications. It enables users to learn essential soldering skills and understand fundamental circuit designs while creating practical devices.
Includes a versatile breadboard for building circuits
Provides a range of resistors for current limiting and voltage division
Supplies capacitors for voltage stabilisation and unwanted voltage filtering
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Amphenol Industrial Pin Contacts Screw
- Honeywell Amplified Airflow Sensor AWM3000 Series