Renesas Electronics SRAM, 6116LA25SOGI- 16 kB
- RS庫存編號:
- 262-8968
- 製造零件編號:
- 6116LA25SOGI
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 262-8968
- 製造零件編號:
- 6116LA25SOGI
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Memory Size | 16kB | |
| Product Type | SRAM | |
| Organisation | 2k x 8 | |
| Maximum Random Access Time | 25ns | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | Tube | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 6116LA25 | |
| Automotive Standard | No | |
| Supply Current | 95mA | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Memory Size 16kB | ||
Product Type SRAM | ||
Organisation 2k x 8 | ||
Maximum Random Access Time 25ns | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Package Type Tube | ||
Pin Count 24 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 6116LA25 | ||
Automotive Standard No | ||
Supply Current 95mA | ||
- COO (Country of Origin):
- TW
The Renesas Electronics CMOS SRAM is organized as 2K x 8. The SRAM offers a reduced power standby mode. The low-power (LA) version also offers a battery backup data retention capability where the circuit typically consumes only 1μW to 4μW operating off a 2V battery. All inputs and outputs are TTL-compatible. Fully static asynchronous circuitry is used, requiring no clocks or refreshing for operation. Military grade product is available.
Low-power consumption
Battery backup operation 2V data retention voltage
Produced with advanced CMOS high-performance technology
CMOS process virtually eliminates alpha particle soft-error rates
Input and output directly TTL-compatible
No clocks or refresh required
相關連結
- Renesas Electronics SRAM, 6116LA25SOGI- 16 kB
- Renesas Electronics SRAM- 16 kB
- Renesas Electronics SRAM, 71321LA55PPGI- 16 kB
- Renesas Electronics SRAM, 71024S15TYG- 1024 kB
- Renesas Electronics SRAM, 7130LA25PFGI- 8 kB
- Renesas Electronics SRAM, 7025L20PFGI- 128 kB
- Renesas Electronics SRAM, 70V28L15PFG- 1024 kB
- Renesas Electronics SRAM, 70V27L20PFGI- 512 kB