小計(1 件)*
TWD175.00
(不含稅)
TWD183.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 86 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD175.00 |
* 參考價格
- RS庫存編號:
- 559-468
- 製造零件編號:
- 23LCV04M-I/ST
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 4096 x 8 | |
| Number of Words | 524288 | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 7ns | |
| Maximum Clock Frequency | 143MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 14 | |
| Series | 23LCV04M | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 6mA | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 4096 x 8 | ||
Number of Words 524288 | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 7ns | ||
Maximum Clock Frequency 143MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 14 | ||
Series 23LCV04M | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 6mA | ||
- COO (Country of Origin):
- TH
The Microchip 4-Mbit SRAM device provides memory access through a simple SPI-compatible serial bus. It uses a clock input (SCK), separate data in (SI), and data out (SO) lines, with access controlled by a Chip Select (CS) input. For faster data transfer, it also supports Serial Dual Interface (SDI) and Serial Quad Interface (SQI).
Zero write time
Unlimited read and write cycles
RoHS compliant
Halogen free