Spring Hooks

A spring hook is a useful tool for pulling or pushing springs into position. They consist of a thin, stainless steel shaft terminated on one or both ends with hooks for attaching or removing springs. Unlike pliers or tweezers, spring hooks do not cause damage to the springs when used.

Types of Spring Hook

  • Single Ended - These spring hooks are terminated one end and are either push spring hooks or pull spring hooks. The push spring hooks are used for positioning and pushing springs into position and the pull spring hooks are used for removing or retracting springs. These spring hooks have a plastic handle the other end for a secure grip.
  • Push/Pull Spring Hooks - These spring hooks are double-ended and have a hook one end called a pusher hook to position a spring. One the other end is a retracting hook which is used to retract or remove a spring. Push/Pull spring hooks have a knurled or insulated plastic grip in the middle for easy and secure handling.

What is a Spring Hook used for?

Spring hooks are used for pushing or pulling springs into position in restricted areas that fingers can't access. Other uses of spring hooks include directing or retrieving wiring, retrieval of small parts in restrictive areas and removing O-Rings. Spring hooks are often used by electronics engineers, jewellery makers and model makers.

Selection of Spring Hooks

Spring hooks are available with different pulling capacities with heavy-duty spring hooks having the highest capacity. Spring hooks are also available in different lengths and some can be extended in length by using extension pieces.

10 產品顯示為 Spring Hooks

排序方式
有庫存
  • RS庫存編號 136-9859
小計(1 套)
TWD971.00(不含稅)
TWD971.00/套
小計(1 件)
TWD445.00(不含稅)
TWD445.00/件
有庫存
  • RS庫存編號 221-5082
  • 製造零件編號 3100-2
小計(1 件)
TWD866.00(不含稅)
TWD866.00/件
有庫存
  • RS庫存編號 794-7757
  • 製造零件編號 835A
小計(1 件)
TWD1,304.00(不含稅)
TWD1,304.00/件
有庫存
  • RS庫存編號 235-8334
  • 製造零件編號 AR.90
小計(1 件)
TWD482.00(不含稅)
TWD482.00/件
暫時缺貨
  • RS庫存編號 235-8335
  • 製造零件編號 AR.C
小計(1 件)
TWD600.00(不含稅)
TWD600.00/件
有庫存
  • RS庫存編號 211-412
  • 製造零件編號 3905
小計(1 件)
TWD592.00(不含稅)
TWD592.00/件
有庫存
  • RS庫存編號 235-8337
  • 製造零件編號 AR.CR
小計(1 件)
TWD482.00(不含稅)
TWD482.00/件
有庫存
  • RS庫存編號 282-8347
  • 製造零件編號 3154-19
小計(1 件)
TWD889.00(不含稅)
TWD889.00/件
有庫存
  • RS庫存編號 351-4495
  • 製造零件編號 2-132
小計(1 件)
TWD616.00(不含稅)
TWD616.00/件
每頁顯示的結果

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。