小計(1 件)*
TWD714.00
(不含稅)
TWD749.70
(含稅)
訂單超過 $1,300.00 免費送貨
正在逐步停售
- 最終 27 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | TWD714.00 |
* 參考價格
- RS庫存編號:
- 289-2304
- 製造零件編號:
- APRILEDP/TRIM
- 製造商:
- Ansell Lighting
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ansell Lighting | |
| Product Type | Panel Meter Accessory | |
| Housing Material | Aluminium, Polycarbonate | |
| Cutout Size | 160mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ansell Lighting | ||
Product Type Panel Meter Accessory | ||
Housing Material Aluminium, Polycarbonate | ||
Cutout Size 160mm | ||
豁免
- COO (Country of Origin):
- CN
The Ansell Trimless bezel kit suitable for residential and commercial applications, providing an architectural and modern appearance. Its an intelligent 2 part kit design is accessible from underneath the ceiling both during and after installation.
Suitable for internal use
Pre drilled screw holes
相關連結
- Ansell Lighting For Use With APRILEDP APRILEDP/OCTOW
- Ansell Lighting LED Downlight 55 mm 57 mm 41mm 220V, 240 V 5 W
- Ansell Lighting
- Ansell Lighting LED
- Ansell Lighting LED 86 mm 240V 7 W
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 226mm 220V, 240 V 16 W
- Ansell Lighting Downlight 180 mm 24 mm 240V 12 W