RS PRO Spill Control Equipment

小計(1 組)*

TWD19,851.00

(不含稅)

TWD20,843.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組
每組
1 +TWD19,851.00

* 參考價格

RS庫存編號:
360-077
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Spill Control Equipment

Height

300mm

Length

750mm

Width

1.75m

Standards/Approvals

No

豁免

COO (Country of Origin):
GB

RS PRO Modular Ramp, 250 kg Capacity


The RS PRO modular ramp is designed for easy drum loading and unloading, providing a safe and efficient solution for spill pallet access. Made from 100% recyclable polyethylene, it features a slip-resistant texture to ensure stability and safety during use. With a maximum load capacity of 250 kg, the ramp is Durable and reliable for everyday operations. Ideal for use with 4-drum spill pallets, it ensures smooth and secure handling of drums, helping to maintain a clean and safe environment.

Features and Benefits


Made of UV resistant, 100% recyclable polyethylene for environmental sustainability and durability

Anti-slip, textured surface enhances safety by preventing slips during use

Applications


Industrial facilities

Warehouses

Chemical plants

Additional Information


Compatible with 4-drum spill pallets

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Note

Weight 27kg
Dimension 75cm x 175cm x 30cm

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。