RS PRO Spill Absorbent Classic Oil Only Marine Boom Boom for Marine Use Use, 30 L Capacity, 4 Per Pack per Pack

小計(1 包,共 4 件)*

TWD12,103.20

(不含稅)

TWD12,708.36

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 72 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
4 +TWD3,025.80TWD12,103.20

* 參考價格

RS庫存編號:
193-8434
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Sub Type

Boom

Product Type

Spill Absorbent

Application

Marine Use

Absorbent Capacity

30L

Quantity Per Package

4Per Pack

Trade Name

Classic Oil Only Marine Boom

Colour

White

Standards/Approvals

No

Width

130mm

Length

3m

COO (Country of Origin):
GB

13cm x 3m Oil Only Boom 4/bale


A top quality oil-only absorbent boom from the RS PRO range. Extra-tough construction for marine use. Designed to cope with all pollutants in the high-consequence marine environment. Easily attached to each other, via snap on clip and ring system. Open fibres for faster absorption. Floats on water even when saturated, retains barrier function. Suitable for deploying on open seas. Maximum fluid retention due to spun bond inner skin, and netting technology.

Features:


Suitable for deploying in open seas

Fitted with karabiner clips to form a continuous boom

Industrial strength nylon outer netting with continuous high tensile draw cord

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。