Alain Compas Spill Absorbent KIT.W.25L Intervention Kit for Lab Work, Engineering Use, 25 L Capacity, 1 Per Pack per

小計(1 套)*

TWD2,520.00

(不含稅)

TWD2,646.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套
每套
1 +TWD2,520.00

* 參考價格

RS庫存編號:
207-455
製造零件編號:
KIT.W.25L
製造商:
Alain Compas
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alain Compas

Sub Type

Intervention Kit

Product Type

Spill Absorbent

Application

Lab Work, Engineering

Absorbent Capacity

25L

Quantity Per Package

1Per Pack

Trade Name

KIT.W.25L

Colour

Grey

Width

370mm

Standards/Approvals

BS 7949-1:2004

Length

400mm

豁免

COO (Country of Origin):
FR
The Alain Compas Intervention kit for all liquids features 25 litre bag. The Alain Compass Includes 20 sheets 200 g 40 x 50 cm, 2 100% hydrophilic PP absorbent pad with a diameter of 8 cm by 120 cm, 3 non-woven wipes, 1 pair of gloves, 1 waste bag, and 1 PVC carrying bag. The Alain Compass Designed to absorb oil, water, and solvent spills up to 25 litres for rapid and effective intervention. Origin European.

Easy opening with zipper

Very light and space-saving economical and easy to store

Ideal for storage in vehicles and workshops

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。