小計(1 包,共 5 件)*
TWD5,043.00
(不含稅)
TWD5,295.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD5,043.00 | TWD1,008.60 |
* 參考價格
- RS庫存編號:
- 340-530
- 製造零件編號:
- GUETTRE 67100 B
- 製造商:
- GUYARD
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GUYARD | |
| Product Type | Spats | |
| Material | Leather | |
| Colour | Grey | |
| 選取全部 | ||
|---|---|---|
品牌 GUYARD | ||
Product Type Spats | ||
Material Leather | ||
Colour Grey | ||
豁免
- COO (Country of Origin):
- IN
The GUYARD Gaiter is made from chrome tanned cowhide crust leather, designed with a durable footbed for added protection. It meets ISO 11611:2015 Class 2 standards, making it suitable for high performance welding applications. Additionally, it complies with ISO 13688:2013/A1:2021 and EU regulation 2016/425, ensuring safety and quality.
Fastened with buckle straps on the leg and under the shoe
Sewn with para-aramid thread
Gaiter height 31 cm
相關連結
- Liscombe Spats
- Integral Thermal Shield Silver Spats
- Liscombe Grey Leather Work Gloves Leather Coating
- Tilsatec 204 Grey Size 9, Leather Coating
- ProGARM 204 Grey Size 8, Leather Coating
- Tilsatec 204 Grey Size 10, Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating