Wera Torx External Torx Insert, 9 x 12 mm Insert, TX14, Chrome Finish
- RS庫存編號:
- 266-6421
- 製造零件編號:
- 05078664001
- 製造商:
- Wera
小計(1 件)*
TWD1,703.00
(不含稅)
TWD1,788.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年5月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,703.00 |
* 參考價格
- RS庫存編號:
- 266-6421
- 製造零件編號:
- 05078664001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Spanner Insert | |
| Sub Type | External Torx Insert | |
| Head Type | Torx | |
| Insert Size | 9 x 12 mm | |
| Size | TX14 | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Spanner Insert | ||
Sub Type External Torx Insert | ||
Head Type Torx | ||
Insert Size 9 x 12 mm | ||
Size TX14 | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
7776 External TORX insert, 9x12 mm, TX 14 x 45 mm
The Wera external TORX insert; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Square insert tool 9x12 mm
For torque wrenches of the Click-Torque X series with 9x12 mm holder
For external TORX® screws.
With safety pin
The chrome-vanadium steel version makes the plug-in tools suitable for heavy loads
Application:
External TORX® screws Drive 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder Design Forged, chrome-vanadium steel, matt chrome-plated; with safety pin
相關連結
- Wera Torx External Torx Insert TX14
- Wera Torx External Torx Insert TX8, Chrome Finish
- Wera Torx External Torx Insert TX10, Chrome Finish
- Wera Torx External Torx Insert TX6, Chrome Finish
- Wera Torx External Torx Insert TX12, Chrome Finish
- Wera Torx External Torx Insert TX20
- Wera Torx External Torx Insert TX24
- Wera Torx External Torx Insert TX18