Bahco Open Ended Insert Spanner Head, 14 x 18 mm Insert, 30 mm
- RS庫存編號:
- 284-533
- 製造零件編號:
- 147-30
- 製造商:
- Bahco
小計(1 件)*
TWD4,026.00
(不含稅)
TWD4,227.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年7月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,026.00 |
* 參考價格
- RS庫存編號:
- 284-533
- 製造零件編號:
- 147-30
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Size | 30 mm | |
| Insert Size | 14 x 18 mm | |
| For Use With | TAWM9, 74W9, TAW14, IZO-D, TAW9, 7465, 74W14, 74P14, 74P9, TAWM24, TAW24, TAWM14 | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Size 30 mm | ||
Insert Size 14 x 18 mm | ||
For Use With TAWM9, 74W9, TAW14, IZO-D, TAW9, 7465, 74W14, 74P14, 74P9, TAWM24, TAW24, TAWM14 | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
豁免
- COO (Country of Origin):
- CN
The Bahco 30 mm Open End Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed for use with receivers ranging from 9x12 to 27x36, offering openings from 7 to 90 mm and supporting torque values from 9 to 3,000 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.
Insert is fixed to the torque wrench by a spring loaded retractable pin
相關連結
- Bahco Open Ended Insert Spanner Head 18 mm
- Bahco Open Ended Insert Spanner Head 25 mm
- Bahco Open Ended Insert Spanner Head 16 mm
- Bahco Open Ended Insert Spanner Head 70 mm
- Bahco Open Ended Insert Spanner Head 19 mm
- Bahco Open Ended Insert Spanner Head 37 mm
- Bahco Open Ended Insert Spanner Head 35 mm
- Bahco Open Ended Insert Spanner Head 34 mm