JST FLVDDF Blue Insulated Female Spade Connector, Crimp, 4.75 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS庫存編號:
- 166-7494
- 製造零件編號:
- FLVDDF2-187A-8
- 製造商:
- JST
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 盒,共 1000 件)*
TWD6,597.00
(不含稅)
TWD6,926.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 - 4 | TWD6,597.00 | TWD6.597 |
| 5 + | TWD5,938.00 | TWD5.938 |
* 參考價格
- RS庫存編號:
- 166-7494
- 製造零件編號:
- FLVDDF2-187A-8
- 製造商:
- JST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | JST | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 20.32mm | |
| Tab Width | 144.78mm | |
| Tab Size | 4.75 x 0.8 mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Colour | Blue | |
| Contact Material | Copper | |
| Orientation | Straight | |
| Insulation Material | Vinyl | |
| Standards/Approvals | No | |
| Overall Length | 19mm | |
| Series | FLVDDF | |
| 選取全部 | ||
|---|---|---|
品牌 JST | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 20.32mm | ||
Tab Width 144.78mm | ||
Tab Size 4.75 x 0.8 mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1mm² | ||
Colour Blue | ||
Contact Material Copper | ||
Orientation Straight | ||
Insulation Material Vinyl | ||
Standards/Approvals No | ||
Overall Length 19mm | ||
Series FLVDDF | ||
- COO (Country of Origin):
- JP
JST Series Fully Insulated Crimp Receptacle Terminals
Fully insulated solderless crimp receptacle termimals available in a range of wire size ranges. These female crimp receptacle terminals have a copper sleeve and flared colour-coded full vinyl insulation.
JST Insulated Crimp Terminals
相關連結
- JST FLVDDF Blue Insulated Female Spade Connector 4.75 x 0.8 mm Tab Size 16 AWG to 14 AWG
- JST FLVDDF Blue Insulated Female Spade Connector 4.75 x 0.5 mm Tab Size 16 AWG to 14 AWG
- JST FLVDDF Red Insulated Female Spade Connector 4.75 x 0.8 mm Tab Size 22 AWG to 16 AWG
- JST FLVDDF Blue Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- JST FLVDDF Red Insulated Female Spade Connector 4.75 x 0.5 mm Tab Size 22 AWG to 16 AWG
- JST FVDDF Blue Insulated Female Spade Connector 4.75 x 0.8 mm Tab Size 16 AWG to 14 AWG
- JST FVDDF Red Insulated Female Spade Connector 4.75 x 0.8 mm Tab Size 22 AWG to 16 AWG
- JST FLVDDF Red Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 22 AWG to 16 AWG