- RS庫存編號:
- 166-7438
- 製造零件編號:
- FVDDF2-187A-8
- 製造商:
- JST
6 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 1 盒 1000 套
TWD9,025.00
(不含稅)
TWD9,476.25
(含稅)
Box(es) | Per Box | Per unit* |
1 - 1 | TWD9,025.00 | TWD9.025 |
2 - 3 | TWD8,827.00 | TWD8.827 |
4 + | TWD8,636.00 | TWD8.636 |
* 參考價格 |
- RS庫存編號:
- 166-7438
- 製造零件編號:
- FVDDF2-187A-8
- 製造商:
- JST
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG
JST Insulated Crimp Terminals
規格
屬性 | 值 |
---|---|
Type | Receptacle |
Gender | Female |
Series | FVDDF |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.6mm² |
Tab Size | 4.75 x 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Copper |
Insulation Material | Vinyl |
Overall Length | 18.7mm |